nVent A604SC

Junction Box, Panel Mount, Steel, Gray, 6X4X3 in, NEMA13, Screw Cover, Bonding Point
$ 108.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A604SC.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.79%

Descriptions

Descriptions of nVent A604SC provided by its distributors.

JUNCTION BOX, PANEL MOUNT, STEEL, GRAY,6X4X3 IN, NEMA13,SCREW COVER, BONDING POINT
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:152.4mm; External Width - Metric:102mm; External Depth - Metric:76mm; IP Rating:IP65; Body
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:152Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:76Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip65 |Nvent Hoffman A604SC

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT