nVent A4044SC

Screw Cover Enclosure Type 12, 4.00X4.00X4.00, Gray, Mild Steel
$ 106.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A4044SC.

Newark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of nVent A4044SC provided by its distributors.

SCREW COVER ENCLOSURE TYPE 12, 4.00X4.00X4.00, GRAY, MILD STEEL
Enclosure, Ip65, Steel, Grey; Enclosure Type:Electrical/Industrial; Enclosure Material:Steel; External Height - Metric:101.6Mm; External Width - Metric:102Mm; External Depth - Metric:102Mm; Ip Rating:Ip65; Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman A-4044SC

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-4044SC