nVent A402DSC

Junction Box, Panel Mount, Steel, Gray, 4X2X2 in, NEMA13, Screw Cover, Bonding Point
$ 41.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A402DSC.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.21%

Descriptions

Descriptions of nVent A402DSC provided by its distributors.

JUNCTION BOX, PANEL MOUNT, STEEL, GRAY,4X2X2 IN, NEMA13,SCREW COVER, BONDING POINT
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:101.6mm; External Width - Metric:51mm; External Depth - Metric:51mm; IP Rating:IP67; Body C
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris; Ip:Ip67 |Nvent Hoffman A402DSC

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT