nVent A24N24MP

Internal Panel, Steel, White, 21.0 X 22.5 in., Type 1
$ 128.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A24N24MP.

Farnell

Datasheet16 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.77%

Descriptions

Descriptions of nVent A24N24MP provided by its distributors.

INTERNAL PANEL, STEEL, WHITE, 21.0 X 22.5 IN., TYPE 1
PANEL, ENCLOSURE, 21INX22.5IN, STEEL; Panel Type:Panel; Panel Material:Steel; Body Color:White; For Use With:NEMA Type 1 Steel Medium Enclosures; External Height - Metric:533mm; External Width - Metric:572mm; Enclosure M
Panel, Enclosure, 21Inx22.5In, Steel; Material Del Panel:Steel; Color De La Carcaza:Blanco; Para Usar Con:Nema Type 1 Steel Medium Enclosures; Altura Externa - Imperial:21"; Altura Externa - Métrico:533Mm; Altura Externa:21" |Nvent Hoffman A24N24MP

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT