nVent A1614CHAL

Continuous Hinge With Clamps Type 12, 16.00X14.00X6.00, Brushed, Aluminum
$ 888.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A1614CHAL.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of nVent A1614CHAL provided by its distributors.

CONTINUOUS HINGE WITH CLAMPS TYPE 12, 16.00X14.00X6.00, BRUSHED, ALUMINUM
ENCLOSURE, WALL MOUNT, ALUMINIUM, NATURA; ENCLOSURE, WALL MOUNT, ALUMINIUM, NATURAL; Enclosure Type:Electrical / Industrial; Enclosure Material:Aluminum; External Height - Metric:406mm; External Width - Metric:356mm; Ext
Enclosure, Wall Mount, Aluminium, Natural; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:406Mm; Anchura Externa - Métrico:356Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Aluminio; Ip:Ip65; Nema Type:12 |Nvent Hoffman A1614CHAL

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT