nVent A1212CH

Junction Box, Panel Mount, Steel, Gray, 12X12X6 in, NEMA12, Hinged, Screw Clamp
$ 251.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A1212CH.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.72%

Descriptions

Descriptions of nVent A1212CH provided by its distributors.

JUNCTION BOX, PANEL MOUNT, STEEL, GRAY,12X12X6 IN, NEMA12,HINGED, SCREW CLAMP
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:305Mm; Anchura Externa - Métrico:305Mm; Profundidad Externa - Métrico:152Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Nvent Hoffman A1212CH

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT