nVent A1008CH

Junction Box, Panel Mount, Steel, Gray, 10X8X4 in, NEMA12, Hinged, Screw Clamp
$ 110.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent A1008CH.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+124%

Descriptions

Descriptions of nVent A1008CH provided by its distributors.

JUNCTION BOX, PANEL MOUNT, STEEL, GRAY, 10X8X4 IN, NEMA12, HINGED, SCREW CLAMP
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:254mm; External Width - Metric:203mm; External Depth - Metric:102mm; IP Rating:IP65; Body C
Enclosure, Junction Box, Steel, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:254Mm; Anchura Externa - Métrico:203Mm; Profundidad Externa - Métrico:102Mm; Envolvente, Material:Acero; Color De La Carcaza:Gris |Nvent Hoffman A1008CH

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT