Tb, Power Distribution, 1Pos, 1Awg; Rated Current:335A; Rated Voltage:600V; No. Of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:000Awg; Load Side Connection Method:Screw Rohs Compliant: Yes |Nvent Eriflex 569050