NVE IL717-3

"4-Channel (3 transmit, 1 receive) Isolator, Narrow SOIC (Pb)"
$ 8.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL717-3.

IHS

Datasheet21 pages2 years ago

Factory Futures

Newark

DigiKey

Inventory History

3 month trend:
-1.85%

Supply Chain

Country of OriginUSA
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NVE IL717-3 provided by its distributors.

"4-Channel (3 transmit, 1 receive) Isolator, Narrow SOIC (Pb)"
IC, DIGITAL ISOLATOR, 12NS, NSOIC-16
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
Digital Isolator, 10Ns, Nsoic-16; No. Of Channels:4Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; Data Rate:110Mbps; Input Level:Cmos; Output Level:Cmos; Isolation Type:Magneticrohs Compliant: No |Nve IL717-3

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 717-3