NVE IL610A-2E

"1-Channel Passive Input, Open-Drain Isolator, PDIP"
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL610A-2E.

IHS

Datasheet19 pages3 years ago

Newark

DigiKey

CAD Models

Download NVE IL610A-2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NVE IL610A-2E provided by its distributors.

"1-Channel Passive Input, Open-Drain Isolator, PDIP"
1 Unidirectional 2500Vrms 10Mbps General Purpose GMR (Giant Magnetoresistive) PDIP-8 Digital Isolators ROHS
DGTL ISOLTR 2.5KV 1CH GP 8-DIP
DIGITAL MAGNETISOLATOR, PDIP8, 610; No. of Channels:1; Channel Configuration:1/0; Data Rate:10Mbps; Time, Propagation Delay:20ns; Voltage, Isolation:2500V; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:610; IC Generic Number:610; Logic Function Number:610

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 610A-2E
  • IL610A2E