NVE ABL004-00E

Tube ABL Analog Voltage Magnetoresistive Digital Special Purpose 9mA 4.5V~36V -40C~150C TA
$ 2.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE ABL004-00E.

IHS

Datasheet18 pages2 years ago

Farnell

Inventory History

3 month trend:
-14.20%

CAD Models

Download NVE ABL004-00E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2017-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NVE ABL004-00E provided by its distributors.

Tube ABL Analog Voltage Magnetoresistive Digital Special Purpose 9mA 4.5V~36V -40C~150C TA
"1 mm, 1-Bridge Analog Gear-Tooth Sensor, MSOP"
MAGNETIC SWITCH SPEC PURP 8MSOP
PRECISION BRDG GEAR TOOTH & ENCODER SENSOR, MSOP-8; Sensor Case / Package:MSOP; No. of Pins:8Pins; Supply Voltage Min:1V; Supply Voltage Max:30V; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Qualification:- RoHS Compliant: Yes

Images

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics