NVE AAV003-10E

"Analog Current Sensor, TDFN6 Package"
$ 2.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE AAV003-10E.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NVE AAV003-10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NVE AAV003-10E provided by its distributors.

"Analog Current Sensor, TDFN6 Package"
Open Loop Current Sensor AC/DC Current 6-Pin TDFN EP
CURRENT SENSOR MR/OL 80MA 6-TDFN
Sensor, Current, 100Khz, Tdfn-6; Ancho De Banda:100Khz; Sensor, Tipo:Dfn; Núm. De Contactos:6; Tensión De Alimentación Máx.:24V; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:85°C |Nve AAV003-10E
SENSOR, CURRENT, 100KHZ, TDFN-6; Quiesce; SENSOR, CURRENT, 100KHZ, TDFN-6; Quiescent Current: -; Bandwidth: 100kHz; Sensor Case Style: DFN; No. of Pins: 6Pins; Supp; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics