Nuvotem Talema 70052K

12V(Parallel), 24V(Series) 625mA Dual 15VA 115V, 230V Dual 60mm*60mm*26.3mm
$ 27.273

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nuvotem Talema 70052K.

IHS

Datasheet3 pages6 years ago

Upverter

Inventory History

3 month trend:
-99.09%

CAD Models

Download Nuvotem Talema 70052K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nuvotem Talema 70052K provided by its distributors.

12V(Parallel),24V(Series) 625mA Dual 15VA 115V,230V Dual 60mm*60mm*26.3mm
Toroidal Power Transformer, 15VA
Compliant PCB 26.3 mm 304 g Pin 15 W 60 Hz 4 kV
Print-RKT 15VA 2x12V (70052K)
XFRMR TOROIDAL 15VA THRU HOLE
PWR XFMR TOROIDAL 15VA TH

Manufacturer Aliases

Nuvotem Talema has several brands around the world that distributors may use as alternate names. Nuvotem Talema may also be known as the following names:

  • TALEMA
  • NUVOTEM
  • Talema Group LLC
  • TALEMA ELECTRONIC
  • TALEMA ELECTRONICS
  • Talema Ele
  • Talema Group
  • Alphamag/Talema
  • TALEMA ELECTRONICS LLC
  • Talema Nuvotem