Micron M29W320ET70N6E

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W320ET70N6E.

SHENGYU ELECTRONICS

Datasheet65 pages17 years ago

Farnell

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-05
LTD Date2021-06-04

Descriptions

Descriptions of Micron M29W320ET70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
3A991.B.1.A Surface Mount M29W320 Tray ic memory 70ns 12mm 10mA 32Mb
4MB 2.7V 10mA 3.6V Parallel TSOP-48 12mm*18.4mm*1mm
IC FLASH 32MBIT PARALLEL 48TSOP
FLASH TOP BLOCK 32MB, SMD, 29W320
FLASH TOP BLOCK 32MB, SMD, 29W320; Memory Type:Flash; Memory Size:32Mbit; Memory Configuration:4M x 8, 2M x 16; Interface Type:CFI, Parallel; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:29; IC Generic Number:29W320; Interface:Parallel; Interface Type:Parallel; Logic Function Number:320; Memory Configuration:4M x 8b / 2M x 16b; Memory Size:32Mbit; Memory Type:Flash, NOR; Memory Type:Flash - Boot Block; Memory Voltage Vcc:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSOP; Sector Type:Top Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W320ET-70N6E