Micron M29W320DT70N6E

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M29W320DT70N6E.

IHS

Datasheet57 pages16 years ago
Datasheet56 pages17 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M29W320DT70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
MICRON M29W320DT70N6EFlash Memory, Boot Block, 32 Mbit, 4M x 8bit / 2M x 16bit, Parallel, TSOP, 48 Pins
3A991.B.1.A Surface Mount M29W320 Tray ic memory 70ns 12mm 10mA 32Mb
4MB 2.7V 10mA 3.6V Parallel TSOP-48 12mm*18.4mm*1mm
32M (4MX8/2MX16) 3V, BOOT BLOCK, TOP, TSOP48, IND, HA<AZ
IC FLASH 32MBIT PARALLEL 48TSOP
2M X 16 FLASH 3V PROM 70 ns PDSO48
FLASH TOP BLOCK 32MB, SMD, 29W320
FLASH TOP BLOCK 32MB, SMD, 29W320; Flash Memory Type: Parallel NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit / 2M x 16bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Freq

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29W320DT-70N6E
  • M29W320DT70N6E.