Micron M28W160CT70N6E

NOR Flash Parallel 3V/3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray / IC FLASH 16MBIT 70NS 48TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M28W160CT70N6E.

SHENGYU ELECTRONICS

Datasheet50 pages28 years ago

Newark

iiiC

Factory Futures

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M28W160CT70N6E provided by its distributors.

NOR Flash Parallel 3V/3.3V 16M-bit 1M x 16 70ns 48-Pin TSOP Tray / IC FLASH 16MBIT 70NS 48TSOP
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 48-pin TSOP, RoHS
Micron SCT
EAR99 Surface Mount M28W160 Tray ic memory 70ns 18.4mm 20mA 16Mb
1M X 16 FLASH 3V PROM 70 ns PDSO48
FLASH TOP BLOCK 16MB, SMD, 28W160
DIODE ARRAY SCHOTTKY 60V TO247AD
FLASH TOP BLOCK 16MB, SMD, 28W160; Memory Type:Flash; Memory Size:16Mbit; Memory Configuration:1M x 16; Interface Type:CFI, Parallel; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:TSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:28; IC Generic Number:28W160; Interface:Parallel; Interface Type:Parallel; Logic Function Number:160; Memory Configuration:1M x 16b; Memory Size:16Mbit; Memory Type:Flash - Boot Block; Memory Type:Flash, NOR; Memory Voltage Vcc:3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSOP; Sector Type:Top Boot; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M28W160CT-70N6E