Micron M25P80-VMP6G

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns 8-Pin VFQFPN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P80-VMP6G.

SHENGYU ELECTRONICS

Datasheet53 pages7 years ago
Datasheet52 pages11 years ago

IHS

element14 APAC

Arrow Electronics

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-05
LTD Date2018-12-05

Descriptions

Descriptions of Micron M25P80-VMP6G provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 8M-bit 1M x 8 8ns 8-Pin VFQFPN EP Tray
NOR Flash, Legacy NOR Flash, 8Mb, 2.7V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
EAR99 Surface Mount M25P80 Tray ic memory 75MHz 8ns 6mm 8mA
IC FLASH 8MBIT SPI 75MHZ 8VDFPN
FLASH, 8MBIT, 50MHZ, MLP-8; Flash Memory Type:Serial NOR; Memory Size:8Mbit; Flash Memory Configuration:1M x 8bit; IC Interface Type:Serial, SPI; Memory Case Style:MLP; No. of Pins:8Pins; Clock Frequency:50MHz; Access Time:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P80-VMP6G.
  • M25P80VMP6G