Micron M25P10-AVMP6G

NOR Flash Serial-SPI 2.5V/3.3V 1Mbit 128K x 8bit 15ns 8-Pin VFQFPN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P10-AVMP6G.

IHS

Datasheet48 pages12 years ago
Datasheet49 pages19 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Micron M25P10-AVMP6G provided by its distributors.

NOR Flash Serial-SPI 2.5V/3.3V 1Mbit 128K x 8bit 15ns 8-Pin VFQFPN EP Tray
NOR Flash, Legacy NOR Flash, 1Mb, 2.3V-3.6V, 8-pin V-PDFN-8, RoHS
Micron SCT
IC FLASH 1MBIT SPI 50MHZ 8VFQFPN
128K X 8 FLASH 2.7V PROM PDSO8
FLASH, 1MBIT, 50MHZ, MLP-8; Flash Memory Type:Serial NOR; Memory Size:1Mbit; Flash Memory Configuration:128K x 8bit; IC Interface Type:Serial, SPI; Memory Case Style:MLP; No. of Pins:8Pins; Clock Frequency:50MHz; Access Time:-; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P10-AVMP6G.
  • M25P10AVMP6G