Micron M25P10-AVMN6P

IC FLASH 1MBIT 50MHZ 8SO / NOR Flash Serial-SPI 3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P10-AVMN6P.

IHS

Datasheet48 pages12 years ago
Datasheet49 pages19 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-06
LTD Date2017-12-05

Descriptions

Descriptions of Micron M25P10-AVMN6P provided by its distributors.

IC FLASH 1MBIT 50MHZ 8SO / NOR Flash Serial-SPI 3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube
NOR Flash, Legacy NOR Flash, 1Mb, 2.3V-3.6V, 8-pin SO8 Narrow, RoHS
Micron SCT
EAR99 Surface Mount M25P10 Tube ic memory 50MHz 8ns 4.9mm 8mA
Flash ser 2,7V 1Mbit 50MHz SO8
FLASH SERIAL 1MB, SMD, 25P10, SOIC8; Flash Memory Type: Serial NOR; Memory Size: 1Mbit; Flash Memory Configuration: -; IC Interface Type: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 50MHz; Access Time: 1.4ms
Serial Flash Memory Ic; Memory Size:1Mbit; Memory Organization:128K X 8; No. Of Pins:8; Operating Temperature Range:-40°C To +85°C; Interface Type:Serial, Spi; Leaded Process Compatible:Yes; Memory Voltage, Vcc:3V Rohs Compliant: Yes |Numonyx M25P10-AVMN6P

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P10-AVMN6P.
  • M25P10AVMN6P