NTE Electronics WHS22-04-25

Hook Up Wire 300V Solid Type 22GAUGE Yellow 25 Feet | Nte Electronics Inc. WHS22-04-25
$ 4.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WHS22-04-25.

Electro Sonic

Datasheet2 pages23 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

NTE ElectronicsWH22-02-25
Electronics WH22-02-25 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Red, 25' Spool, WH Series
NTE ElectronicsWHS22-02-25
Electronics WHS22-02-25 Hook-Up Wire, 300V, Solid Cond, 22 AWG, Red, 25' Spool, WHS Series
NTE ElectronicsWHS22-00-25
HOOK UP WIRE 300V SOLID TYPE 22GAUGE BLACK 25 FEET | NTE Electronics Inc. WHS22-00-25
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY
General Cable / CarolC2015A.12.19
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of NTE Electronics WHS22-04-25 provided by its distributors.

HOOK UP WIRE 300V SOLID TYPE 22GAUGE YELLOW 25 FEET | NTE Electronics Inc. WHS22-04-25
Hook Up Wire, 25Ft, 22Awg Copper, Yellow; Jacket Material:Pvc; Jacket Color:Yellow; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):25Ft; Reel Length (Metric):7.62M; No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Nte Electronics WHS22-04-25
NTE Electronics WHS22-04-25 Hook-Up Wire, 300V, Solid Cond, 22 AWG, Yellow, 25' Spool, WHS Series
WIRE, 22AWG, YLW, 300V, SP/25, SOLID

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F