NTE Electronics WH24-09-100

Hook Up Wire 300V Stranded Type 24GAUGE White 100 Feet | Nte Electronics Inc. WH24-09-100
$ 10.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH24-09-100.

Electro Sonic

Datasheet2 pages23 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

NTE ElectronicsWH24-02-25
Electronics WH24-02-25 Hook-Up Wire, 300V, Stranded Cond, 24 AWG, Red, 25' Spool, WH Series
NTE ElectronicsWH24-00-25
HOOK UP WIRE 300V STRANDED TYPE 24GAUGE BLACK 25 FEET | NTE Electronics Inc. WH24-00-25
NTE ElectronicsWH24-09-25
HOOK UP WIRE 300V STRANDED TYPE 24GAUGE WHITE 25 FEET | NTE Electronics Inc. WH24-09-25
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY
General Cable / CarolC2015A.12.19
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of NTE Electronics WH24-09-100 provided by its distributors.

HOOK UP WIRE 300V STRANDED TYPE 24GAUGE WHITE 100 FEET | NTE Electronics Inc. WH24-09-100
NTE Electronics 24 AWG 300V Stranded Hook-Up Wire 100 Foot Spool White
Hook-up Wire 24AWG 30.48m Tin Plated Copper 300V 6A
HOOK UP WIRE, 100FT, 24AWG, COPPER, WHIT; HOOK UP WIRE, 100FT, 24AWG, COPPER, WHITE, 300V; Jacket Material:PVC; Jacket Color:White; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Max Strands x Strand Size:-
Wire, 24AWG, Wht, 300V, RL/100

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F