NTE Electronics WH22-03-100

Hook Up Wire 300V Stranded Type 22GAUGE Orange 100 Feet | Nte Electronics Inc. WH22-03-100
Datasheet

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsWH22-03-10001

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH22-03-100.

Farnell

Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago
Datasheet2 pages23 years ago

Related Parts

NTE ElectronicsWHS22-02-25
Electronics WHS22-02-25 Hook-Up Wire, 300V, Solid Cond, 22 AWG, Red, 25' Spool, WHS Series
NTE ElectronicsWH22-02-25
Electronics WH22-02-25 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Red, 25' Spool, WH Series
NTE ElectronicsWHS22-00-25
HOOK UP WIRE 300V SOLID TYPE 22GAUGE BLACK 25 FEET | NTE Electronics Inc. WHS22-00-25
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Yellow, Stranded, 100 ft

Descriptions

Descriptions of NTE Electronics WH22-03-100 provided by its distributors.

HOOK UP WIRE 300V STRANDED TYPE 22GAUGE ORANGE 100 FEET | NTE Electronics Inc. WH22-03-100
HOOK UP WIRE, 100FT, 22AWG COPPER ORANGE; Jacket Material:PVC; Color:Orange; Wire Gauge:22AWG;
NTE Electronics WH22-03-100 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Orange 100' Spool, WH Series
Hook-up Wire 22AWG 30.48m Tinned Copper 300V 6A
WIRE, 22AWG, ORG, 300V, SP/100, STRN
Hook Up Wire, 100Ft, 22Awg Copper Orange; Jacket Material:Pvc; Jacket Color:Orange; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Nte Electronics WH22-03-100

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F