NTE Electronics TD1.0M35

Capacitor Solid Tantalum 1.0UF 35V 20% Radial Lead | Nte Electronics Inc. TD1.0M35
$ 0.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics TD1.0M35.

Electro Sonic

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NTE Electronics TD1.0M35 provided by its distributors.

CAPACITOR SOLID TANTALUM 1.0UF 35V 20% RADIAL LEAD | NTE Electronics Inc. TD1.0M35
CAPACITOR, 1 MFD, 35VDC, RADIAL
CAPACITOR TANT 1UF, 35V, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Capacitor Mounting:Through Hole; Termination Type:Radial Leaded; No. of Pins:2

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F