NTE Electronics RS2-1D7-35

Relay-solid State 7 Amp 12VDC Input 120VAC Output Compatible With Ttl Gates TO3 Heat Sink Mountable
$ 24.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RS2-1D7-35.

IHS

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics RS2-1D7-35 provided by its distributors.

RELAY-SOLID STATE 7 AMP 12VDC INPUT 120VAC OUTPUT COMPATIBLE WITH TTL GATES TO3 HEAT SINK MOUNTABLE
NTE Electronics
SSR, PCB MOUNT, 7A
Trigger Output SSR
Ssr, Pcb Mount, 7A; Contact Configuration:-; Load Current:7A; Operating Voltage Max:-; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Dc Switch; Operating Voltage Min:-; Control Voltage Min:-; Control Voltage Max:- Rohs Compliant: Yes |Nte Electronics RS2-1D7-35

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F