NTE Electronics RLY7742

Relay-bistable DPDT 15 Amp 12VDC .250 Qc Terminals Pulse Operation Power Saving
$ 65.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RLY7742.

IHS

Datasheet1 page9 years ago

ntepartsdirect

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicSP2-L2-DC12V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicSP2-P-DC12V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP2-DC12V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
TE Connectivity / P&BKUMP-11D58-12
Electromechanical Relay DPDT 15A 12VDC 120Ohm Bracket Mount
Schneider Electric782XBXM4L-12D
DPDT 160 O 15 A at 120 V Plug In 782 Ice Cube Relay
TE Connectivity7-1415074-1
Electromechanical Relay DPDT 12A 12VDC 192Ohm DIN Rail

Descriptions

Descriptions of NTE Electronics RLY7742 provided by its distributors.

RELAY-BISTABLE DPDT 15AMP 12VDC .250 QC TERMINALS PULSE OPERATION POWER SAVING
NTE Electronics
RELAY, BISTABLE, DPDT, IMPULSE, 15A, 12VDC, 25 OHMS, QUICK CONNECT
RELAY, DPDT, 120VAC, 28VDC, 15A
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:15A; Product Range:Rly77 Series; Relay Mounting:Panel Mount; Coil Type:Latching Single Coil; Contact Voltage Vac:120Vac Rohs Compliant: Yes |Nte Electronics RLY7742

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F