NTE Electronics RB-120

Buzzer-120VAC Single Screw Mounting 74 dBa At 1.0 Meters With .187 Solder Lugs
Datasheet

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRB-120Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RB-120.

NTE Electronics

Datasheet1 page9 years ago

Electro Sonic

Newark

Descriptions

Descriptions of NTE Electronics RB-120 provided by its distributors.

Buzzer-120VAC Single Screw Mounting 74 dBa At 1.0 Meters With .187 Solder Lugs
NTE Electronics
Audio Buzzer 120VAC 74dB Screw Mount Solder Lug
BUZZER 120V 32.51X26.92 PNL MNT
AC BUZZER; Transducer Function:Buzzer; S; AC BUZZER; Transducer Function:Buzzer; Supply Voltage Min:120V; Supply Voltage Max:120V; Tones:-; Sound Level SPL:93dBA; Current Rating:-; Resonant Frequency:-; Transducer Mounting:Panel; Product Range:-; Coil Resistance:2025ohm

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB120