NTE Electronics R95-160

Socket 5-pin PC Board Mount Blade For R51 Series Relays Up To 50 AMPs
$ 1.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R95-160.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R95-160 provided by its distributors.

Socket 5-pin PC Board Mount Blade For R51 Series Relays Up To 50 AMPs
NTE Electronics
SOCKET, PC BOARD, 5, 0.945 IN., R 51 SERIES, AUTOMOTIVE, 40 A, 1.043 IN.
General Purpose Relays 5 PIN PC BOARD SOCKT
Relay Socket; Socket Mounting:-; Socket Terminals:Through Hole; No. Of Pins:5Pins; Current Rating:50A; Voltage Rating:-; Product Range:R51 Series; Accessory Type:Pcb Socket; For Use With:R51 Series Automotive Relays Rohs Compliant: Yes |Nte Electronics R95-160

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R95-160.