NTE Electronics R95-120

Relay Socket, 8 Pin, 2 Pole, PC Board, 300 V, 10 A, Relay, UL Recognized, CSA Certified
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R95-120.

IHS

Datasheet1 page9 years ago

Electro Sonic

Newark

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R95-120 provided by its distributors.

Relay Socket,8 Pin,2 Pole, PC Board,300 V,10 A, Relay, UL Recognized, CSA Certified
Socket 8-pin Midget .187 Blade PC Board Mount 300V 10 AMP
NTE Electronics
Relay Sockets SOCKET 8 PIN PCMT
Relay Socket; Socket Mounting:-; Socket Terminals:Through Hole; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:300V; Product Range:-; Accessory Type:Midget Blade Socket; For Use With:0.187" Blade Terminal Relays Rohs Compliant: Yes |Nte Electronics R95-120

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F