NTE Electronics R95-114

Socket 11-pin Octal Panel/surface Mount Din Rail Mountable Pressure Clamp Screws
$ 7.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R95-114.

IHS

Datasheet1 page9 years ago

Master Electronics

ntepartsdirect

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R95-114 provided by its distributors.

Socket 11-pin Octal Panel/surface Mount Din Rail Mountable Pressure Clamp Screws
NTE Electronics
Relay Sockets Screw Clamp 10A 300V Panel Mount/Surface Mount
RELAY SOCKET, 11 PIN OCTAL, 3 POLE, 300 V, 10 A, SCREW, DIN RAIL/PANEL MOUNT
Relay Socket; Socket Mounting:Din Rail, Panel; Socket Terminals:Screw; No. Of Pins:11Pins; Current Rating:10A; Voltage Rating:300V; Product Range:-; Accessory Type:Octal Socket; Features:Octal; For Use With:Relays Rohs Compliant: Yes |Nte Electronics R95-114

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R95-114.