NTE Electronics R95-112

Socket Jones Type Panel Mount For R18 Serie Relays Solder Terminals ACcepts .187 In Terminals
$ 13.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R95-112.

NTE Electronics

Datasheet1 page9 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of NTE Electronics R95-112 provided by its distributors.

Socket Jones Type Panel Mount For R18 Serie Relays Solder Terminals ACcepts .187 In Terminals
NTE Electronics
Relay Sockets Solder Terminal 15A 1100V Panel Mount
Relay Socket; Socket Mounting:Panel; Socket Terminals:Solder Lug; No. Of Pins:8Pins; Current Rating:15A; Voltage Rating:1.1Kv; Product Range:-; Accessory Type:Jones Plug Socket; For Use With:Relays Rohs Compliant: Yes |Nte Electronics R95-112

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F