NTE Electronics R95-105

Socket-11 Pin Heavy Duty Blade 300V 10amp Panel Or Surface Mount With Pressure Clamp Screws
$ 13.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R95-105.

NTE Electronics

Datasheet1 page9 years ago

IHS

Farnell

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R95-105 provided by its distributors.

Socket-11 Pin Heavy Duty Blade 300V 10amp Panel Or Surface Mount With Pressure Clamp Screws
NTE Electronics
RELAY SOCKET,11 PIN,3 POLE,300 V,10 A, PANEL MOUNT, UL RECOGNIZED, CSA CERTIFIED
Relay Socket; Socket Mounting:Panel; Socket Terminals:Screw; No. Of Pins:11Pins; Current Rating:10A; Voltage Rating:300V; Product Range:-; Accessory Type:Square Base Socket; For Use With:0.187" Blade Terminal Relays Rohs Compliant: Yes |Nte Electronics R95-105

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R95-105.