NTE Electronics R59-8A

Thermal Circuit Breaker 8amp Rating Fuse Holder Type .250 Inch Quick Connect Terminals
$ 3.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R59-8A.

IHS

Datasheet1 page9 years ago

NTE Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Carling TechnologiesCMB-103-27GNN-W-A
Circuit Breaker; Thermal; 1P; White; Push-To-Reset; 10A; No Indicator Plate; 125-250VAC
Carling TechnologiesCLB-103-27E3N-B-A
Circuit Breaker Thermal Push-To-Reset Black Button 1P 10A 125-250VAC 32VDC
Carling TechnologiesCLB-103-27E3N-W-A
Circuit Breaker; Thermal; 1P; Wht; Push-To-Reset; 10A; No Indicator Plate; 125-250VAC
Carling TechnologiesCMB-103-27G3N-B-J
Circuit Breaker Thermal 1 Pole Push-To-Reset 10A No Indicator Plate 125-250VAC
Carling TechnologiesCMB-073-27G3N-B-J
Circuit Breaker Thermal 1 Pole Push-To-Reset 7A No Indicator Plate 125-250VAC
Carling TechnologiesCLB-063-27E3N-W-A/06
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC

Descriptions

Descriptions of NTE Electronics R59-8A provided by its distributors.

Thermal Circuit Breaker 8amp Rating Fuse Holder Type .250 Inch Quick Connect Terminals
NTE Electronics
Thermal Circuit Breaker, 1 Pole(s), 8A, 250VAC, 32VDC, Panel Mount
Thermal Circuit Breaker 8 A 250 VAC 50/60Hz 32 VDC
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
CIRCUIT BREAKER, 1-P, 8A/250V, PB
Circuit Breakers THERMAL CB 8A

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F