NTE Electronics R53-1D30-12

Relay Spst-no 30A 12VDC Pc Board Mountable Epoxy Sealed | Nte Electronics Inc. R53-1D30-12
$ 5.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R53-1D30-12.

NTE Electronics

Datasheet1 page9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Electromechanical Relay 12VDC 155Ohm 20ADC/30AAC SPST-NO (28.5x24x27.2)mm THT Power Relay
Power Relay 12VDC 20DC/30AAC SPST-NO(33.9x28.2x21.8)mm THT
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
TE Connectivity2027395-1
Electromechanical Relay 12VDC 64Ohm 35A SPST-NO (32.5x27.43x20.4)mm THT Power Relay

Descriptions

Descriptions of NTE Electronics R53-1D30-12 provided by its distributors.

RELAY SPST-NO 30A 12VDC PC BOARD MOUNTABLE EPOXY SEALED | NTE Electronics Inc. R53-1D30-12
Power Relay 12VDC 30A SPST-NO(32.25x27.2x20.32)mm THT Automotive
Relay, Spst-No, 240Vac, 28Vdc, 30A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:R53 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:240Vac; Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R53-1D30-12

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F