NTE Electronics R32-11D10-24K

Relay-time Delay Dpdt Delay On Release 10amp 24vdc 11-pin Octal Base 0.1-10 Second Timing Range
$ 77.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R32-11D10-24K.

IHS

Datasheet1 page3 years ago

NTE Electronics

RS (Formerly Allied Electronics)

ntepartsdirect

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R32-11D10-24K provided by its distributors.

Relay-time Delay Dpdt Delay On Release 10amp 24vdc 11-pin Octal Base 0.1-10 Second Timing Range
NTE Electronics
Time Delay Relay 24VDC 10A DPDT(60.32x44.45x87.32)mm Socket
RELAY-TIME DELAY DPDT DELAY O
RELAY TIME DELAY 10A 120V
Off-Delay Relay
RELAY-10AMP-DC 120V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F