Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics R24-5D10-12V

Electronics R24-5D10-12V Relay-spdt 10 , 12vdc PC Board Mount Upright Epoxy Sealed
$ 10.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R24-5D10-12V.

NTE Electronics

Datasheet1 page9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
TE Connectivity3-1440000-8
OMI Series 10 A SPDT (1 Form C) 12 V DC PCB Through Hole Power Relay
PanasonicHC1-H-DC12V-F
Relays 12VDC 160Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity4-1393238-4
Power Relay 12VDC 10A SPDT(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of NTE Electronics R24-5D10-12V provided by its distributors.

Electronics R24-5D10-12V Relay-spdt 10 , 12vdc PC Board Mount Upright Epoxy Sealed
RELAY, POWER, 10 A, 12 VDC, EPOXY SEALED POWER RELAY, 12 VDC, 215 OHMS, SPDT
Power Relay 12VDC 10A SPDT(29x12.1x26.2)mm THT
Universal relay SPDT Through hole mounting 29mm*76.2mm*26.2mm
POWER RELAY, SPDT, 12VDC, 10A, PC BOARD
Relay, Spdt, 120Vac, 28Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:R24 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Solder; Width:29Mm Rohs Compliant: Yes |Nte Electronics R24-5D10-12V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R24-5D10-12V.