NTE Electronics R16-11D3-24

Electronics R16-11D3-24 Relay-dpdt 3 24vdc With Combination Plug-in/solder Terminals
$ 24.5
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R16-11D3-24.

Farnell

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Vetco

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 24VDC Through Hole Tray
Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Power Relay 24VDC 5A DPST-NO(28.95mm 12.95mm 25.4mm) THT
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive
TE Connectivity3-1393766-4
R10 Series Electromechanical Relay DPDT 3A 12VDC 2500Ohm Socket
Relay,E-Mech,DPDT,Latching,Ctrl-V 24DC,5A,250VAC,Socket Mnt,Blade Term,MY Series

Descriptions

Descriptions of NTE Electronics R16-11D3-24 provided by its distributors.

Electronics R16-11D3-24 Relay-dpdt 3 24vdc With Combination Plug-in/solder Terminals
General Purpose Relays RELAY 24VDC DPDT 3A
RELAY, DPDT, 120VAC, 28VDC, 3A
Relay, Dpdt, 120Vac, 28Vdc, 3A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:3A; Product Range:R16 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R16-11D3-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F