Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics R14-11D10-24F

Electronics R14-11D10-24F Relay-10 , 24vdc Flange Mount With Plug-in/solder Terminals
$ 12.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-24F.

Inventory History

3 month trend:
-2.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
PanasonicHL2-H-DC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Top Flange
TE ConnectivityK10P-11D15-24
RELAY GEN PURPOSE DPDT 15A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityK10P-11D55-24
TE Connectivity Power Relay, K10 Series, 24V Coil, 15A Switch, DPDT
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -

Descriptions

Descriptions of NTE Electronics R14-11D10-24F provided by its distributors.

Electronics R14-11D10-24F Relay-10 , 24vdc Flange Mount With Plug-in/solder Terminals
Electromechanical Relay DPDT 10A 24VDC 650Ohm Flange Mount
General Purpose Relay 24 VDC Coil 8-Pin Blade Flange
RELAY, DPDT, 10A, 24VDC, FLANGE MNT
General Purpose Relays DPDT 24VDC 10A
RELAY GEN PURPOSE DPDT 15A 24V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F