What’s new: Find the right parts faster with our redesigned experience

Learn more

NTE Electronics R14-11D10-12

Electromechanical Relay 12VDC 160Ohm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay

$ 10.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11D10-12.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Newark

ntepartsdirect

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
RELAY, POWER, DPDT, 10A, 12VDC, W/INDICATOR AND CHECK BUTTON, BLADE, RH SERIES
Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Omron Omron Power relay, LY2Nseries, 12V dc_coil_voltage, switching current10A, DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay

Descriptions

Descriptions of NTE Electronics R14-11D10-12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Relay-12Vdc 10Amp DPDT Plug-in/solder Terminals
NTE Electronics
RELAY, AC AND DC, 10 A (MAX.) @ 120 VAC, 12 VAC, 1.730 IN. (MAX.) H, -30 C
General Purpose Relay 12 VDC Coil 8-Pin Blade Plug-in
General Purpose Relays RELAY 12VDC DPDT 10A
RELAY GEN PURPOSE DPDT 15A 12V
RELAY, DPDT, 120VAC, 28VDC, 10A; Contact; RELAY, DPDT, 120VAC, 28VDC, 10A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120VAC; Relay Terminals:Quick Connect

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R14-11D10-12.