Idec RH2B-ULCDC12V

Relay, Power, DPDT, 10A, 12VDC, W/indicator And Check Button, Blade, Rh Series
$ 13.347
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-ULCDC12V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+167%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Schneider Electric782XBXM4L-12D
General Purpose Power Relay DPDT 12VDC 15A -
Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Power Relay 12VDC Coil 8-Blade Terminal 250VAC 10A 2 Poles Plug-In Base Mounting DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay

Descriptions

Descriptions of Idec RH2B-ULCDC12V provided by its distributors.

RELAY, POWER, DPDT, 10A, 12VDC, W/INDICATOR AND CHECK BUTTON, BLADE, RH SERIES
Relay General Purpose Power; 10A; DPDT; 12V DC Coil
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
RELAY, DPDT, 110VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: RH Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 110VAC;
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:160ohm; Contacts:DPDT; Coil Type:DC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS