NTE Electronics R14-11A10-24P

RELAY-24VAC 10 Amp DPDT Pc Board Mount | Nte Electronics Inc. R14-11A10-24P
$ 10.085
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11A10-24P.

Electro Sonic

Datasheet2 pages9 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R14-11A10-24P provided by its distributors.

RELAY-24VAC 10AMP DPDT PC BOARD MOUNT | NTE Electronics Inc. R14-11A10-24P
General Purpose Relay 24 VAC Coil 8-Pin Blade PC Board
RELAY GEN PURPOSE DPDT 15A 24V
Power/Signal Relay
RELAY-10AMP-A/C 24V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F