NTE Electronics R12-17D5-24N

Relay-4PDT 24Vdc 5Amp Plug-in or Solder Terminals with Indicator Light
$ 14.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R12-17D5-24N.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-1608040-5
Power Relay 24VDC 5A 4PDT(21.5mm 27.5mm 36mm) Plug-In
TE ConnectivityR10-E2X4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
Relay;E-Mech;4PDT;Ctrl-V 24DC;5A;250VAC/125VDC;Socket Mount;Blade Term;MY Series
Phoenix Contact2834096
Power Relay 24VDC 636Ohm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay

Descriptions

Descriptions of NTE Electronics R12-17D5-24N provided by its distributors.

Relay-4PDT 24Vdc 5Amp Plug-in or Solder Terminals with Indicator Light
NTE Electronics
Electromechanical Relay 4PDT 5A 24VDC 650Ohm Plug-In
General Purpose Relay 24 VDC Coil 14-Pin Blade Plug-in
RELAY, 4PDT, 5A, 24VDC W/ IND LIGHT
RELAY, 4PDT, 120VAC, 28VDC, 5A
General Purpose Relays 4PDT 24V 5A
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:R12 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R12-17D5-24N

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F