Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics R12-11A5-24

RELAY-24VAC 5 Amp DPDT General Purpose Plug-in Or Solder Terminal See-thru Plastic Cover
$ 13.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R12-11A5-24.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicAHN21024
Relays 24VAC 5A DPDT(29x13x34)mm Plug-In Slim and Compact Relay
TE Connectivity1-1393767-5
Relay, 2 Form C (NO/NC), 24 V (DC), 700 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 1-1393767-5
TE Connectivity / P&BR10-E2X2-V185
Power Relay 12VDC 185Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
TE Connectivity1-1393767-4
Power Relay 6VDC 52Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicJW2SN-DC12V
Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole

Descriptions

Descriptions of NTE Electronics R12-11A5-24 provided by its distributors.

RELAY-24VAC 5AMP DPDT GENERAL PURPOSE PLUG-IN OR SOLDER TERMINAL SEE-THRU PLASTIC COVER
General Purpose Relay 24 VAC Coil 14-Pin Blade Plug-in
Electromechanical Relay DPDT 5A 24VAC Plug-In
RELAY, DPDT, 5A, 24VAC, SOCKET
General Purpose Relays 24VAC DPDT 5A
Relay, Dpdt, 120Vac, 28Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:R12 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R12-11A5-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F