NTE Electronics R10-14A10-12F

RELAY-12VAC 10 Amp 3PDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-14A10-12F
$ 23.745
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14A10-12F.

IHS

Datasheet2 pages9 years ago

NTE Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE ConnectivityKUP-14A15-12
Electromechanical Relay 3PDT 10A 12VAC 18Ohm Plain Case
TE Connectivity9-1393091-6
Power Relay 12VAC 10A 3PDT(35.6x35.5x57)mm Socket
TE Connectivity6-1419111-5
Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Socket Mount
PanasonicHC3-H-AC12V
Relays 12VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power/Signal Relay, 3PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC3-HP-AC12V
Power/Signal Relay, 3PDT, Momentary, 1200mW (Coil), AC Input, AC Output

Descriptions

Descriptions of NTE Electronics R10-14A10-12F provided by its distributors.

RELAY-12VAC 10AMP 3PDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-14A10-12F
General Purpose Relay 12 VAC Coil 11-Pin Blade Flange
General Purpose Relays 3PDT 12VAC 10A
RELAY GEN PURPOSE 3PDT 10A 12V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F