NTE Electronics R10-14A10-120N

Electromechanical Relay 120VAC 10A 3PDT(38.89x35.72x55.56)mm Plug-In General Purpose Relay
$ 24.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-14A10-120N.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R10-14A10-120N provided by its distributors.

Electromechanical Relay 120VAC 10A 3PDT(38.89x35.72x55.56)mm Plug-In General Purpose Relay
Relay-120vac 10amp 3PDT Gen.purpose Indicator Lamp
NTE Electronics
General Purpose Relay 120 VAC Coil 11-Pin Blade Panel
RELAY, 3PDT, 120VAC, 28VDC, 10A
RELAY GEN PURPOSE 3PDT 10A 120V
Relay, 3Pdt, 120Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R10-14A10-120N

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F