NTE Electronics R02-5D10-6

RELAY-10AMP SPDT 6VDC 8-PIN OCTAL | NTE Electronics Inc. R02-5D10-6
$ 18.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-5D10-6.

IHS

Datasheet2 pages3 years ago

Electro Sonic

ntepartsdirect

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics R02-5D10-6 provided by its distributors.

RELAY-10AMP SPDT 6VDC 8-PIN OCTAL | NTE Electronics Inc. R02-5D10-6
General Purpose Relays RELAY 6VDC SPDT 10A
General Purpose Relay 6 VDC Coil 8-Pin Octal Plug-in
RELAY GEN PURPOSE SPDT 10A 6V
Power/Signal Relay
RELAY-10AMP-D/C 6V

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F