Metal Oxide Resistor; Series:qw; Resistance:220Kohm; Resistance Tolerance:+/-2%; Power Rating:250Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:metal Oxide; Voltage Rating:250V
NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names: