NTE Electronics QW333

Nte Resistor Metal Film Flameproof 1/4W 33K Ohm 2% Axial Lead Part Number QW333
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics QW333.

NTE Electronics

Datasheet1 page13 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of NTE Electronics QW333 provided by its distributors.

NTE RESISTOR METAL FILM FLAMEPROOF 1/4W 33K OHM 2% AXIAL LEAD Part Number QW333
Res Metal Film 33K Ohm 2% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL
Fixed Resistor, Metal Oxide Film, 0.25W, 33000ohm, 250V, 2% +/-Tol, 100ppm/Cel
Metal Oxide Resistor; Series:Qw; Resistance:33Kohm; Resistance Tolerance:+/-2%; Power Rating:250Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:Metal Oxide; Voltage Rating:250V Rohs Compliant: Yes |Nte Electronics QW333

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F