NTE Electronics QW022

Nte Resistor Metal Film Flameproof 1/4W 22 Ohm 2% Axial Lead Part Number QW022
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics QW022.

NTE Electronics

Datasheet1 page13 years ago

IHS

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of NTE Electronics QW022 provided by its distributors.

NTE RESISTOR METAL FILM FLAMEPROOF 1/4W 22 OHM 2% AXIAL LEAD Part Number QW022
Fixed Resistor, Metal Oxide Film, 0.25W, 22ohm, 250V, 2% +/-Tol, 100ppm/Cel
RESISTOR, 22 OHM, 1/4 WATTS, 2%
Metal Oxide Resistor; Series:qw; Resistance:22Ohm; Resistance Tolerance:+/-2%; Power Rating:250Mw; Operating Temperature Range:-55 C To +155 C; Resistor Element Material:metal Oxide; Voltage Rating:250V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F