NTE Electronics NTE989

Integrated Circuit General Purpose Phase Lock Loop 14 Lead DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE989.

IHS

Datasheet4 pages25 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NTE Electronics NTE989 provided by its distributors.

Integrated Circuit General Purpose Phase Lock Loop 14 Lead DIP
NTE Electronics
replacement Linear ICs DIP-14 GEN PUR PLL
PLL IC [NTE] NTE989 PLL IC 768249377214
IC, PHASE LOCK LOOP, 500KHZ, 14-DIP; PLL; IC, PHASE LOCK LOOP, 500KHZ, 14-DIP; PLL Type:Frequency Synthesis; Frequency:500kHz; Supply Current:8mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Min:0°C

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F