Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE987

Not Qualified OPERATIONAL AMPLIFIER COMMERCIAL DUAL op amp buffer circuit 65dB 70C 65dB 2mV
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE987.

IHS

Datasheet3 pages15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

onsemiLM324SNG
Operational Amplifier, Single Supply, Quad Bipolar Value Line - Quad Channel Op Amp
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
Texas InstrumentsLP324N/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70
Texas InstrumentsLMC6464BIN/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC6484IN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of NTE Electronics NTE987 provided by its distributors.

Not Qualified OPERATIONAL AMPLIFIER COMMERCIAL DUAL op amp buffer circuit 65dB 70C 65dB 2mV
Integrated Circuit Quad Low Power Operational Amplifier 14 Lead DIP
NTE Electronics
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP
Operational Amplifier, 4 Func, 9000uV Offset-Max, PDIP14
IC, OP-AMP, DIP-14; Op Amp Type:Low Powe; IC, OP-AMP, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE987.